3-1617004-2
TE Connectivity / AMP Brand
Power Relay - DPDT - 26.5 VDC - 5 A - 07 Series - Panel - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - DPDT - 26.5 VDC - 5 A - 07 Series - Panel - Non Latching.
Product Highlights:
- 07 Full Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316170042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617004-2
-
Alias/AKA:B07D692BZ2-0011, M5757/23-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:10 A
-
Coil Current:88.33 mA
-
Coil Resistance:300 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
90
Can Ship immediately
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$373.43
3
$369.79
5
$368.86
10
$327.52
20 +
$321.76
Click for Quote
Log in
to unlock special pricing