- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1617002-7
3-1617002-7
TE Connectivity / AMP Brand
Electromechanical Relay 26.5VDC 330Ohm 10A DPDT(26x13.46x33)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 330Ohm 10A DPDT(26x13.46x33)mm THT General Purpose Relay
Search Keywords: 316170027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617002-7
-
Alias/AKA:B07B032BZ1-8001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:Solder Hook
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-65 to 125 °C
-
Coil Resistance:330 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 8/5/26
MOQ for out of Stock Qty:
11
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$288.09
5
$255.21
11
$252.68
21
$250.18
31
$247.71
41 +
$245.25
Click for Quote
Log in
to unlock special pricing