- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 3-1617001-8
3-1617001-8
TE Connectivity / AMP Brand
Power Relay 26.5VDC 10A DPDT(1.025mm 0.53mm 0.895mm) Plain Case
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 26.5VDC 10A DPDT(1.025mm 0.53mm 0.895mm) Plain Case
Search Keywords: 316170018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617001-8
-
Alias/AKA:A07B035BC1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:DPDT10703
-
Mounting:Plain Case10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
7
$453.56
13
$258.59
20
$177.42
26 +
$173.87
Click for Quote
Log in
to unlock special pricing