- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 3-1611010-3
3-1611010-3
TE Connectivity / AMP Brand
3100-30Q9999CY=30A 3P 24V MODE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3100-30Q9999CY=30A 3P 24V MODE
Product Highlights:
- Contactor Type = Definite Purpose
- Model 98
- 3100 Series
- AC Actuating System
- 3 Poles
Search Keywords: 316110103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1611010-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:3 Form X, 3PST-NO-DM
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$82.62
5
$79.42
10
$78.23
15
$77.06
25
$75.90
50 +
$74.76
Click for Quote
Log in
to unlock special pricing