- Home ›
- All Products›
- 3-1609998-8
3-1609998-8
TE Connectivity / AMP Brand
KEV 75A 2S SP WYE BS 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEV 75A 2S SP WYE BS 440 VAC
Search Keywords: 316099988
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609998-8
-
Alias/AKA:75KEVD10ABSWHM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mount Style:Flanged
-
Filter Type:3-Phase Power Line
-
3-Phase Filter Current Rating:75 A
-
Leakage Current (Max) (230VAC, 50Hz):11
-
Operating Temperature Range:-25 – 85 °C
-
Wiring Configuration:WYE (4 wire + ground)
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$910.68
2
$560.42
3
$443.66
4 +
$434.79
Click for Quote
Log in
to unlock special pricing