- Home ›
- All Products›
- 3-1609998-5
3-1609998-5
TE Connectivity / AMP Brand
KEV 30A 2S SP WYE BS 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEV 30A 2S SP WYE BS 440 VAC
Search Keywords: 316099985
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609998-5
-
Alias/AKA:30KEVD10ABSWVM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Leakage Current (Max) (230VAC, 50Hz):5
-
Mount Style:Flanged
-
Wiring Configuration:WYE (4 wire + ground)
-
3-Phase Filter Current Rating:30 A
-
Filter Type:3-Phase Power Line
-
Operating Temperature Range:-25 – 85 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12
Can Ship immediately
Manufacturer Stock:
6
can ship
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$438.16
3
$359.51
5
$256.15
6 +
$251.03
Click for Quote
Log in
to unlock special pricing