Image is representational - see mfr. specs

KEV 7A 2S SP WYE BS 440 VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
KEV 7A 2S SP WYE BS 440 VAC
Search Keywords: 316099980
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1609998-0
  • Alias/AKA:
    7KEVD10ABSWHM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • 3-Phase Filter Current Rating:
    7 A
  • Leakage Current (Max) (230VAC, 50Hz):
    5
  • Filter Type:
    3-Phase Power Line
  • Operating Temperature Range:
    -25 – 85 °C
  • Wiring Configuration:
    WYE (4 wire + ground)
  • Mount Style:
    Flanged
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
3
$257.62
5
$190.24
8
$141.19
10 +
$138.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!