- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-1609989-1
3-1609989-1
TE Connectivity / AMP Brand
16BCF6R=F8233F
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
16BCF6R=F8233F
Search Keywords: 316099891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609989-1
-
Alias/AKA:16BCF6R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage (Max):480 VAC
-
Filtered:Yes
-
Operating Temperature Range:-10 – 40 °C
-
Current Rating:16 A
-
Input Type:Stud
-
Wiring Configuration:DELTA (3 wire + ground)
-
Mount Style:Flanged
-
Output Type:Stud
-
Leakage Current (Max) (230VAC, 50Hz):6.9
-
Filter Type:3-Phase Power Line
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$241.84
2
$237.36
3
$232.90
5 +
$223.93
Click for Quote
Log in
to unlock special pricing