- Home ›
- All Products›
- 3-1609969-8
3-1609969-8
TE Connectivity / AMP Brand
KEH 75A 2S SP DELTA BS 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEH 75A 2S SP DELTA BS 440 VAC
Search Keywords: 316099698
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609969-8
-
Alias/AKA:75KEHD10ABSDHM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Leakage Current (Max) (230VAC, 50Hz):15
-
3-Phase Filter Current Rating:75 A
-
Wiring Configuration:DELTA (3 wire + ground)
-
Filter Type:3-Phase Power Line
-
Mount Style:Flanged
-
Operating Temperature Range:-25 – 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$737.15
2
$453.63
3
$359.13
4 +
$351.94
Click for Quote
Log in
to unlock special pricing