- Home ›
- All Products›
- 3-1609969-7
3-1609969-7
TE Connectivity / AMP Brand
KEH 55A 2S SP DELTA BS 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEH 55A 2S SP DELTA BS 440 VAC
Search Keywords: 316099697
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609969-7
-
Alias/AKA:55KEHD10ABSDHM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Leakage Current (Max) (230VAC, 50Hz):15
-
Mount Style:Flanged
-
Operating Temperature Range:-25 – 85 °C
-
3-Phase Filter Current Rating:55 A
-
Filter Type:3-Phase Power Line
-
Wiring Configuration:DELTA (3 wire + ground)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
2
$342.50
3
$281.03
4
$250.29
5 +
$245.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments