- Home ›
- All Products›
- 3-1609969-3
3-1609969-3
TE Connectivity / AMP Brand
KEH 7A 2S SP DELTA BS 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEH 7A 2S SP DELTA BS 440 VAC
Search Keywords: 316099693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609969-3
-
Alias/AKA:7KEHD10ABSDVM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
3-Phase Filter Current Rating:7 A
-
Wiring Configuration:DELTA (3 wire + ground)
-
Mount Style:Flanged
-
Filter Type:3-Phase Power Line
-
Leakage Current (Max) (230VAC, 50Hz):10
-
Operating Temperature Range:-25 – 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$166.03
5
$149.43
8
$130.75
10 +
$128.14
Click for Quote
Log in
to unlock special pricing