- Home ›
- All Products›
- 3-1609967-7
3-1609967-7
TE Connectivity / AMP Brand
KEM 150A 1S HIGH PER SP BS DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 150A 1S HIGH PER SP BS DELTA 440VAC
Search Keywords: 316099677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609967-7
-
Alias/AKA:150KEMS10ABSD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
3-Phase Filter Current Rating:150 A
-
Mount Style:Flanged
-
Leakage Current (Max) (230VAC, 50Hz):10
-
Wiring Configuration:DELTA (3 wire + ground)
-
Operating Temperature Range:-25 – 85 °C
-
Filter Type:3-Phase Power Line
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$649.53
3
$631.74
5 +
$630.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments