- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 3-1609967-1
3-1609967-1
TE Connectivity / AMP Brand
KEM 30A 1S HIGH PER SP BS DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEM 30A 1S HIGH PER SP BS DELTA 440VAC
Search Keywords: 316099671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609967-1
-
Alias/AKA:30KEMS10ABSD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$563.61
4
$562.20
8
$297.64
12
$209.45
15 +
$205.26
Click for Quote
Log in
to unlock special pricing