- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 3-1609967-0
3-1609967-0
TE Connectivity / AMP Brand
KEM 16A 1S HIGH PER SP BS DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEM 16A 1S HIGH PER SP BS DELTA 440VAC
Search Keywords: 316099670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609967-0
-
Alias/AKA:16KEMS10ABSD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$246.31
4
$245.69
8
$151.19
12
$119.70
15 +
$117.30
Click for Quote
Log in
to unlock special pricing