- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 3-1609966-1
3-1609966-1
TE Connectivity / AMP Brand
KES 3A 1S SPADE WYE 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KES 3A 1S SPADE WYE 440VAC
Search Keywords: 316099661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609966-1
-
Alias/AKA:3KESS1AFPWDM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2
$88.00
5
$87.77
10
$87.56
13
$87.33
25
$55.90
38
$43.67
50 +
$42.80
Click for Quote
Log in
to unlock special pricing