- Home ›
- All Products›
- 3-1609965-8
3-1609965-8
TE Connectivity / AMP Brand
KEB 40A 1S NUT DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEB 40A 1S NUT DELTA 440VAC
Search Keywords: 316099658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609965-8
-
Alias/AKA:40KEBS6AFPDDM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wiring Configuration:DELTA (3 wire + ground)
-
Leakage Current (Max) (230VAC, 50Hz):5
-
Mount Style:Flanged
-
Operating Temperature Range:-25 – 85 °C
-
3-Phase Filter Current Rating:40 A
-
Filter Type:3-Phase Power Line
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
7
$586.11
13
$334.16
19
$241.34
25 +
$236.51
Click for Quote
Log in
to unlock special pricing