- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 3-1609965-2
3-1609965-2
TE Connectivity / AMP Brand
KEB 6A 1S SPADE DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEB 6A 1S SPADE DELTA 440VAC
Search Keywords: 316099652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609965-2
-
Alias/AKA:6KEBS1AFPDDM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$192.28
5
$191.80
10
$191.32
13
$190.84
25
$105.07
38
$72.97
50 +
$71.51
Click for Quote
Log in
to unlock special pricing