- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 316094-2
316094-2
TE Connectivity / AMP Brand
Conn Housing RCP 10 POS 2.5mm Crimp ST Cable Mount Red Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 10 POS 2.5mm Crimp ST Cable Mount Red Bag
Search Keywords: 3160942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316094-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:10
-
Maximum Voltage Rating:503494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
Order Increment:
100
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,800
$0.4964
3,600
$0.3055
5,400
$0.2418
7,200 +
$0.2370
Click for Quote
Log in
to unlock special pricing