- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 3-1609115-4
TE Connectivity / AMP Brand
3-1609115-4
10EGG1-1=F8227
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
10EGG1-1=F8227
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- GG (1-10 Amp) Series
- General Purpose Application, High Performance Application
- Mount Style = Flanged
Search Keywords: 316091154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609115-4
-
Alias/AKA:10EGG1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:10 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-1609115-4 RoHS compliant?
Yes, 3-1609115-4 is RoHS compliant.
What is the lead time for 3-1609115-4?
The standard lead time for 3-1609115-4 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
429
Can Ship immediately
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$28.59
5
$26.86
10
$22.96
36
$19.01
72
$18.92
108
$17.80
252 +
$17.71
Click for Quote
Log in
to unlock special pricing