- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 3-1609115-3
3-1609115-3
TE Connectivity / AMP Brand
10EGG1-2=F8226
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10EGG1-2=F8226
Search Keywords: 316091153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609115-3
-
Alias/AKA:10EGG1-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:10 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
396
Can Ship immediately
On Order:
216
can ship 11/30/26
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$26.31
5
$18.66
10
$18.44
36
$17.90
72
$17.44
252
$17.18
504 +
$16.35
Click for Quote
Log in
to unlock special pricing