- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 3-1609109-0
3-1609109-0
TE Connectivity / AMP Brand
PM0S0SZ6C=C7078
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PM0S0SZ6C=C7078
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- High Performance Application, Switching Power Supply Application
- Mount Style = Mounting Ears (Vertical)
Search Keywords: 316091090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609109-0
-
Alias/AKA:PM0S0SZ6C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:10 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
12
$96.12
24
$59.15
36
$46.83
48 +
$45.89
Click for Quote
Log in
to unlock special pricing