- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-1609091-1
3-1609091-1
TE Connectivity / AMP Brand
100BCF6=F8238B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
100BCF6=F8238B
Search Keywords: 316090911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609091-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:100 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Termination Style:Threaded Stud
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$447.99
3
$435.79
5 +
$430.12
Click for Quote
Log in
to unlock special pricing