- Home ›
- All Products›
- 3-1609090-8
3-1609090-8
TE Connectivity / AMP Brand
16WGA7=F8270
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
16WGA7=F8270
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- WG (16 Amp) Series
- General Purpose Application
- Mount Style = Threaded
Search Keywords: 316090908
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609090-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Leakage Current (Max) (250VAC, 50Hz):1.27 mA
-
Ground Choke Option:No
-
Operating Temperature Range:-10 – 40 °C
-
Filter Type:Power Line
-
Leakage Current (Max) (120VAC, 60Hz):.76 mA
-
Voltage (Max):250 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
11
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
11
$15.03
25
$14.99
54
$14.95
108
$9.20
162
$7.28
216 +
$7.14
Click for Quote
Log in
to unlock special pricing