- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-1609074-4
3-1609074-4
TE Connectivity / AMP Brand
Power Line Filter RFI 100A 80VDC Terminal Block Bulkhead/Rack
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 100A 80VDC Terminal Block Bulkhead/Rack
Product Highlights:
- Filter - EMI/RFI
- Filter Type = DC
- DC (15-125 Amp) Series
- General Purpose Application
- Mount Style = Bulkhead & Rack
Search Keywords: 316090744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609074-4
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bulkhead/Rack
-
Maximum Voltage Rating:80 VDC
-
Maximum Current Rating:100 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Dimension:261.9 x 128.5 x 45.2 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.