- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 316090-1
316090-1
TE Connectivity / AMP Brand
2.5 SIGNAL D/LOCK CAP HSG 6P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5 SIGNAL D/LOCK CAP HSG 6P
Product Highlights:
- Housing
- Receptacle (Cap)
- 6 Positions
- 2.50 mm Centerline
Search Keywords: 3160901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316090-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
150
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
300
$0.2897
600
$0.2770
2,550
$0.2639
5,100
$0.2577
7,500
$0.2541
25,050
$0.1419
50,100
$0.1216
100,050 +
$0.1021
Click for Quote
Log in
to unlock special pricing