- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 316089-1
316089-1
TE Connectivity / AMP Brand
2.5 SIGNAL DBL LOCK CAP HSG 5P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5 SIGNAL DBL LOCK CAP HSG 5P
Search Keywords: 3160891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316089-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,800
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
2700
Order Increment:
150
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
300
$0.2918
600
$0.2911
1,050
$0.2904
2,700
$0.2897
5,400
$0.1783
8,100
$0.1412
10,800 +
$0.1383
Click for Quote
Log in
to unlock special pricing