Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

316086-1

2.5 SIGNAL D/LOCK CAP HSG 2P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2.5 SIGNAL D/LOCK CAP HSG 2P
Product Highlights:
  • Housing
  • Receptacle (Cap)
  • Number of Positions = 2
  • 2.50 mm Centerline
Search Keywords: 3160861
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 316086-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 316086-1 RoHS compliant?
Yes, 316086-1 is RoHS compliant.
What is the lead time for 316086-1?
The standard lead time for 316086-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,759
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1163
3,000
$0.1142
5,000
$0.1132
8,000
$0.1123
25,000
$0.0636
50,000
$0.0551
100,000
$0.0468
150,000 +
$0.0465
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!