- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1608054-8
3-1608054-8
TE Connectivity / AMP Brand
Electromechanical Relay 24VAC 72Ohm 13A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 24VAC 72Ohm 13A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Search Keywords: 316080548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1608054-8
-
Alias/AKA:15732Q200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$8.12
25
$7.72
50
$7.54
100
$7.43
250
$7.23
500
$7.12
1,000 +
$7.02
Click for Quote
Log in
to unlock special pricing