- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1608054-2
3-1608054-2
TE Connectivity / AMP Brand
Electromechanical Relay 110VDC 10KOhm 10A DPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110VDC 10KOhm 10A DPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
Search Keywords: 316080542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1608054-2
-
Alias/AKA:15732F200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$15.14
25
$14.38
50
$10.79
75
$9.59
100 +
$9.39
Click for Quote
Log in
to unlock special pricing