Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1608048-0

Electromechanical Relay 24VAC 160Ohm 15A DPDT (27.5x21.5x35.2)mm Socket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VAC 160Ohm 15A DPDT (27.5x21.5x35.2)mm Socket General Purpose Relay
Search Keywords: 316080480
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1608048-0
Alias/AKA: 258-12Q200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Relay Construction: Non-Latching
AC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 15 A
Mounting: Socket
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -25 to 55 °C
Coil Resistance: 160 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-1608048-0 discontinued?
Yes, 3-1608048-0 from Te Connectivity / Amp Brand is discontinued (end-of-life May 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3-1608048-0 RoHS compliant?
Yes, 3-1608048-0 is RoHS compliant.
What is the lead time for 3-1608048-0?
The standard lead time for 3-1608048-0 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 741
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.91
50
$4.83
100
$4.72
250
$4.62
500
$4.52
1,000
$4.47
2,500
$4.41
5,000 +
$4.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!