- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 3-1608026-2
3-1608026-2
TE Connectivity / AMP Brand
Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 155Ohm Through Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 155Ohm Through Hole
Search Keywords: 316080262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1608026-2
-
Alias/AKA:49121B200
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:20(NO)/10(NC) A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
526
Ships today, if you order in
Minimum Order Quantity:
31
Price (USD)
Qty
Unit Price
31
$67.68
100
$30.44
150 +
$15.15
Click for Quote
Log in
to unlock special pricing