Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

316041-6

Heavy Duty Connector Contact - Dynamic D-5000 Series - Socket - 10 AWG - Crimp - Copper Alloy.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Heavy Duty Connector Contact - Dynamic D-5000 Series - Socket - 10 AWG - Crimp - Copper Alloy.
Product Highlights:
  • Terminate To Wire
  • Contact
  • Receptacle
  • Product Series = D-5
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 3160416
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 316041-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Power
Gender: SKT
Wire Size: 10-12 AWG
Contact Material: Copper Alloy
Contact Plating: Silver over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 316041-6 RoHS compliant?
Yes, 316041-6 is RoHS compliant.
What is the lead time for 316041-6?
The standard lead time for 316041-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,329
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.09
250
$3.99
500
$3.80
750
$3.74
1,500
$3.69
2,250
$3.68
3,000 +
$3.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!