Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

316040-6

DYNAMIC D-5 REC CONT S L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-5 REC CONT S L/P
Product Highlights:
  • Terminate To Wire
  • Contact
  • Receptacle
  • Product Series = D-5
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
Search Keywords: 3160406
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 316040-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Power
Gender: SKT
Wire Size: 14-16 AWG
Contact Material: Copper Alloy
Contact Plating: Silver over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 316040-6 RoHS compliant?
Yes, 316040-6 is RoHS compliant.
What is the lead time for 316040-6?
The standard lead time for 316040-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,435
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.76
250
$3.07
500
$3.04
750
$3.03
1,500
$2.99
2,250
$2.98
3,000 +
$2.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!