Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

316022-6

040 PAIR MATE PLUG HSG ASY 34P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/30/2030
Packaging
Certificate of Compliance
Description +
040 PAIR MATE PLUG HSG ASY 34P
Product Highlights:
  • Housing
  • Plug
  • Not Sealed
  • Number of Positions = 34
  • Terminate To Wire
Search Keywords: 3160226
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 316022-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Number of Rows: 4
Packaging Method: Box
Primary Locking Feature: Integrated in Housing
Connector System: Wire-to-Board , Wire-to-Device
Mounting Feature: Without
Polarized: Yes
Connector Position Assurance Capable: No
Row-to-Row Spacing: .189 in, 4.8 mm
Width: .996 in, 25.3 mm
Strain Relief: No
Operating Temperature Range: -30 – 105 °C, -22 – 221 °F
Operating Voltage: 12 VDC
Terminal Position Assurance: Yes
Length: 1.504 in, 38.2 mm
Serviceable: Yes
Cable Exit Angle: 180 °
Number of Positions: 34
Nominal Voltage Architecture: 12 V
Sealable: No
Connector Style: Housing for female terminals
Color: Gray
Hybrid Connector: No
Height: .827 in, 21 mm
Body Material: PBT
Mating Tab Width: .039 in, 1 mm
Centerline (Pitch): .142 in, 3.6 mm
Packaging Quantity: 50
Circuit Application: Signal
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 316022-6 discontinued?
Yes, 316022-6 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2030). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 316022-6 RoHS compliant?
Yes, 316022-6 is RoHS compliant.
What is the lead time for 316022-6?
The standard lead time for 316022-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 09/30/2030

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.938
50
$3.580
100
$3.500
250
$3.440
500
$3.350
1,000
$3.310
2,500
$3.270
5,000
$3.250
7,500 +
$3.240
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!