Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

316022-1

040 PAIR MATE PLUG HSG ASY 34P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
040 PAIR MATE PLUG HSG ASY 34P
Product Highlights:
  • Housing
  • Plug
  • Not Sealed
  • Number of Positions = 34
  • Terminate To Wire
Search Keywords: 3160221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 316022-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 34
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 316022-1 discontinued?
Yes, 316022-1 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 316022-1 RoHS compliant?
Yes, 316022-1 is RoHS compliant.
What is the lead time for 316022-1?
The standard lead time for 316022-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
50
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.82
100
$3.75
250
$3.65
500
$3.56
1,000
$3.49
2,500 +
$3.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!