- Home ›
- All Products›
- 3-1589901-0
3-1589901-0
TE Connectivity / AMP Brand
SSM037SC2DM018N = Wdualobe
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SSM037SC2DM018N = Wdualobe
Search Keywords: 315899010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1589901-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Hardware:With
-
Contact Mating Area Plating Material:Gold
-
Centerline (Pitch):.025 in, .63 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:37
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):1 A
-
Sealable:No
-
Housing Material:Aluminum
-
Contact Base Material:Beryllium Copper
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
7
$980.97
13
$557.56
19
$393.53
25 +
$385.66
Click for Quote
Log in
to unlock special pricing