Image is representational - see mfr. specs

SSM015PC2DMC30N = Wdualobe

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
SSM015PC2DMC30N = Wdualobe
Product Highlights:
  • Connector
  • Preloaded
  • Housing Gender = Plug
  • Number of Rows = 1
  • 15 Positions
Search Keywords: 315898270
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1589827-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Application:
    Signal
  • Connector & Housing Type:
    Plug
  • Contact Current Rating (Max):
    1 A
  • Contact Mating Area Plating Material:
    Gold
  • Contact Type:
    Pin
  • Sealable:
    No
  • Number of Positions:
    15
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Centerline (Pitch):
    .025 in, .64 mm
  • Operating Temperature Range:
    -200 – 200 °C, -328 – 392 °F
  • Termination Method to Wire & Cable:
    Preterminated Flying Leads
  • Contact Base Material:
    Beryllium Copper
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector System:
    Wire-to-Wire
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
55 Weeks can ship 6/21/27
Backorder
Price (USD)
Qty
Unit Price
4
$787.42
7
$476.42
10
$352.02
13 +
$344.98
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!