- Home ›
- All Products›
- 3-1589488-7
3-1589488-7
TE Connectivity / AMP Brand
STM037M5PQ = THRU-HOLE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STM037M5PQ = THRU-HOLE
Product Highlights:
- Connector
- Preloaded
- Housing Gender = Receptacle
- Number of Rows = 2
- 37 Positions
Search Keywords: 315894887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1589488-7
-
Alias/AKA:STM037M5PQ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:37
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Socket
-
Circuit Application:Power
-
Sealable:No
-
Centerline (Pitch):.05 in, 1.27 mm
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
60 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
3
$1,235.82
5
$785.11
8
$517.95
10 +
$507.59
Click for Quote
Log in
to unlock special pricing