- Home ›
- All Products›
- 3-1589469-9
3-1589469-9
TE Connectivity / AMP Brand
SSL009M6CN = THRU-HOLE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SSL009M6CN = THRU-HOLE
Product Highlights:
- Connector
- Preloaded
- Housing Gender = Receptacle
- Number of Rows = 1
- 9 Positions
Search Keywords: 315894699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1589469-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:9
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Connector System:Wire-to-Board
-
Contact Type:Socket
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector & Housing Type:Receptacle
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
4
$390.71
7
$274.78
10
$228.41
13 +
$223.84
Click for Quote
Log in
to unlock special pricing