- Home ›
- All Products›
- 3-1589449-0
3-1589449-0
TE Connectivity / AMP Brand
USS009SC2DC024 = STRIP CON
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
USS009SC2DC024 = STRIP CON
Product Highlights:
- Preloaded
- Housing Gender = Receptacle
- Number of Rows = 1
- 9 Positions
- Termination Style = Wire
Search Keywords: 315894490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1589449-0
-
Alias/AKA:USS009SC2DC024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:9
-
Sealable:No
-
Contact Current Rating (Max):1 A
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Centerline (Pitch):.025 in, .64 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Base Material:Beryllium Copper
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Connector System:Wire-to-Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
13
$196.06
25
$107.95
38
$74.96
50 +
$73.46
Click for Quote
Log in
to unlock special pricing