- Home ›
- All Products›
- 3-1589070-3
3-1589070-3
TE Connectivity / AMP Brand
CX060PC2RG012Q = COAX
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CX060PC2RG012Q = COAX
Product Highlights:
- Preloaded
- Housing Gender = Plug
- 6 Coaxial Contacts
- Number of Signal Contacts = 0
- Termination Style = Wire
Search Keywords: 315890703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1589070-3
-
Alias/AKA:CX060PC2RG012Q
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Product Type:Connector Assembly
-
Body Plating Material:Electroless Nickel
-
Impedance:50 Ω
-
PCB Mount Orientation:Horizontal
-
RF Contact Captivation Method:Solder
-
Body Material:Aluminum
-
Number of Coaxial Contacts:6
-
RF Connector Coupling Mechanism:Screw
-
Compatible With RF Cable Type:RG 178
-
Connector System:Wire-to-Board
-
Number of Positions:6
-
RF Connector Style:Plug
-
Termination Method to Printed Circuit Board:Surface Mount
-
Operating Frequency:60 – 1 GHz
-
Connector Mounting Type:Board Mount
-
RF Connector Center Contact Plating Material:Gold
-
RF Interface:Nanominiature
-
Dielectric Material:PTFE
-
Termination Method to Wire & Cable:Solder
-
Cable Connector Orientation:Right Angle
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Length:12 in, 304.8 mm
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3
$2,179.95
5
$1,380.63
8
$890.15
10 +
$872.34
Click for Quote
Log in
to unlock special pricing