- Home ›
- All Products›
- 31588
TERMINAL,BUDG SPD 12-10 8
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,BUDG SPD 12-10 8
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = Budget
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 31588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:31588
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Sealable:No
-
Packaging Quantity:1
-
Line:Budget
-
Packaging Method:Loose Piece
-
Wire Insulation Support:Without
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Stud Diameter:.164 in, 4.17 mm
-
Barrel Inside Diameter:.134 in, 3.4 mm
-
Tongue Thickness:.042 in, 1.07 mm
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 3 – 6 mm²
-
Stud Size:#8 , M4
-
Operating Temperature Range:170 °C, 338 °F
-
Product Weight:1.534 g
-
Product Length:.772 in, 19.61 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
500
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2796
2,000
$0.2097
3,000
$0.1957
4,000 +
$0.1918
Click for Quote
Log in
to unlock special pricing