- Home ›
- All Products›
- 3-1571990-1
3-1571990-1
TE Connectivity / AMP Brand
Switch Push Button ON (ON) SPDT Flush Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON (ON) SPDT Flush Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Search Keywords: 315719901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1571990-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
78 Weeks
can ship
12/7/27
Price (USD)
Qty
Unit Price
250
$35.76
500
$18.87
750
$12.98
1,000 +
$12.72
Click for Quote
Log in
to unlock special pricing