- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 3-1571986-5
3-1571986-5
TE Connectivity / AMP Brand
Switch Rocker ON None ON SPDT Wire Lug Rocker 5A 250VAC 28VDC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch Rocker ON None ON SPDT Wire Lug Rocker 5A 250VAC 28VDC
Search Keywords: 315719865
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1571986-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$7.97
25
$6.48
50
$6.46
100
$6.18
300
$4.87
500
$4.05
1,000
$3.68
2,500 +
$3.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments