- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 3-1571986-0
3-1571986-0
TE Connectivity / AMP Brand
Switch Rocker ON None ON SPDT Quick Connect Rocker 5A 250VAC 28VDC 0.4VA
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON SPDT Quick Connect Rocker 5A 250VAC 28VDC 0.4VA
Search Keywords: 315719860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1571986-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.