- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 3-1571586-6
3-1571586-6
TE Connectivity / AMP Brand
DIP Sockets
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
DIP Sockets
Product Highlights:
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 7.62 mm
- 24 Positions
Search Keywords: 315715866
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1571586-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$5.49
65
$5.26
300
$5.06
700
$4.86
2,100 +
$4.66
Click for Quote
Log in
to unlock special pricing