- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 3-1571552-2
TE Connectivity / AMP Brand
3-1571552-2
840-AG11D-ESL-LF=800 DIP,GF/SN
View Datasheet Ask the Datasheet Accessories
- DIP Socket
- Number of Positions = 40
- Row-to-Row Spacing = 15.24 mm
- Through Hole Contact Termination Type
- Mount Style = Vertical
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1571552-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
-
-
- Item discontinued