Available Replacements
비 RoHS 동등품
7-1437536-4 7-1437536-4 TE Connectivity / AMP Brand
7-1437536-4

TE Connectivity / AMP Brand

In Stock: 1,427

Minimum Order: 36

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1571550-2

CLOSED FRAME DIP, PREMIUM LEAD FREE (REF AUGAT 500 SERIES) PREMIUM (MACHINED CONTACT)

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
CLOSED FRAME DIP, PREMIUM LEAD FREE (REF AUGAT 500 SERIES) PREMIUM (MACHINED CONTACT)
Product Highlights:
  • DIP Socket
  • Number of Positions = 40
  • Row-to-Row Spacing = 15.24 mm
  • Through Hole Contact Termination Type
  • Mount Style = Vertical
Search Keywords: 315715502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1571550-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 40
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-1571550-2 discontinued?
Yes, 3-1571550-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3-1571550-2?
The recommended replacement for 3-1571550-2 is 540-AG11D from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 3-1571550-2 RoHS compliant?
Yes, 3-1571550-2 is RoHS compliant.
What is the lead time for 3-1571550-2?
The standard lead time for 3-1571550-2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!