- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1565087-4
3-1565087-4
TE Connectivity / AMP Brand
GRACE INERTIA CONNECTOR 3.5 4P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GRACE INERTIA CONNECTOR 3.5 4P
Search Keywords: 315650874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1565087-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
25,500
Can Ship immediately
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
300
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
600
$0.2108
1,200
$0.2103
2,400
$0.1577
3,600
$0.1472
4,800 +
$0.1443
Click for Quote
Log in
to unlock special pricing