- Home ›
- All Products›
- 3-1565085-4
3-1565085-4
TE Connectivity / AMP Brand
GRACE INERTIA CONNECTOR 3.5 2P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GRACE INERTIA CONNECTOR 3.5 2P
Search Keywords: 315650854
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1565085-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Contact Type:Tab
-
Packaging Quantity:400
-
Contact Retention Within Housing:Without
-
Sealable:No
-
Number of Power Positions:0
-
Operating Voltage:300 VAC
-
Housing Color:Yellow
-
Strain Relief:Without
-
Mating Retention:With
-
Contact Layout:Inline
-
Number of Signal Positions:0
-
PCB Mount Retention:Without
-
Packaging Method:Bag
-
Rectangular Power Connector Type:Housing
-
Connector & Housing Type:Receptacle
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
Mating Alignment:With
-
Contact Base Material:Copper Alloy
-
Housing Material:PA 66
-
Mating Alignment Type:Keyed
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:2
-
Termination Method to Wire & Cable:Crimp
-
Number of Rows:1
-
Centerline (Pitch):.138 in, 3.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mating Retention Type:Inertia Locking , Latch , Locking Latch
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Product Length:.356 in, 9.05 mm
-
Connector Height:.366 in, 9.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
Order Increment:
400
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10,000
$0.2422
20,000
$0.1282
30,000
$0.0902
40,000 +
$0.0884
Click for Quote
Log in
to unlock special pricing